CLS0231MA-1-L152 | |
---|---|
DigiKey Part Number | 102-1553-ND |
Manufacturer | |
Manufacturer Product Number | CLS0231MA-1-L152 |
Description | SPEAKER 8OHM 500MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 536 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0231MA-1-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 536 Hz ~ 20 kHz | |
Frequency - Self Resonant | 670Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥28.18400 | ¥281.84 |
25 | ¥26.00880 | ¥650.22 |
40 | ¥24.42425 | ¥976.97 |
91 | ¥22.90352 | ¥2,084.22 |
273 | ¥21.27872 | ¥5,809.09 |
455 | ¥19.75875 | ¥8,990.23 |