AST-030C0MR-R | |
---|---|
DigiKey Part Number | 668-1138-ND |
Manufacturer | |
Manufacturer Product Number | AST-030C0MR-R |
Description | SPEAKER 100OHM 150MW TOP PT 80DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms General Purpose Speaker 150 mW 1.2 kHz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-030C0MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 10 kHz | |
Frequency - Self Resonant | 1200Hz | |
Impedance | 100 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 150 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.169" Dia (29.70mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥22.88900 | ¥228.89 |
25 | ¥21.11560 | ¥527.89 |
50 | ¥19.83160 | ¥991.58 |
100 | ¥18.59600 | ¥1,859.60 |
250 | ¥17.27672 | ¥4,319.18 |
450 | ¥16.04269 | ¥7,219.21 |