37762 | |
---|---|
DigiKey Part Number | 37762-ND |
Manufacturer | |
Manufacturer Product Number | 37762 |
Description | SUPER TEK-TRAY 18X11-3/8X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Corrugated Fiberboard 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Plastic Corners |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.77000 | ¥376.77 |
10 | ¥371.44400 | ¥3,714.44 |
25 | ¥347.56040 | ¥8,689.01 |