37751 | |
---|---|
DigiKey Part Number | 37751-ND |
Manufacturer | |
Manufacturer Product Number | 37751 |
Description | TEK-TRAY 22-7/8X17-1/4X2-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Corrugated Fiberboard 22.88" L x 17.25" W x 2.75" H (581.2mm x 438.2mm x 69.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 22.88" L x 17.25" W x 2.75" H (581.2mm x 438.2mm x 69.9mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Stackable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.28000 | ¥415.28 |
10 | ¥409.42700 | ¥4,094.27 |
25 | ¥383.10560 | ¥9,577.64 |