972618 | |
---|---|
DigiKey Part Number | 134-972618-ND |
Manufacturer | |
Manufacturer Product Number | 972618 |
Description | CONDUCTIVE TRAY 26" X 18" X 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tray Storage 26.00" L x 18.00" W x 1.00" H (660.4mm x 457.2mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 26.00" L x 18.00" W x 1.00" H (660.4mm x 457.2mm x 25.4mm) | |
Material | - | |
Features | Conductive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.94000 | ¥475.94 |