LNK3306D-TL | |
---|---|
DigiKey Part Number | 596-LNK3306D-TLTR-ND - Tape & Reel (TR) 596-LNK3306D-TLCT-ND - Cut Tape (CT) 596-LNK3306D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3306D-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
100 | ¥7.69190 | ¥769.19 |
1,000 | ¥6.54594 | ¥6,545.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.54594 | ¥16,364.85 |
12,500 | ¥5.84459 | ¥73,057.38 |