LNK3209D-TL | |
---|---|
DigiKey Part Number | 596-LNK3209D-TLTR-ND - Tape & Reel (TR) 596-LNK3209D-TLCT-ND - Cut Tape (CT) 596-LNK3209D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3209D-TL |
Description | 600 MA (MDCM) 1000 MA (CCM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
100 | ¥9.23190 | ¥923.19 |
1,000 | ¥7.85678 | ¥7,856.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.85678 | ¥19,641.95 |