CHY100D-TL | |
---|---|
DigiKey Part Number | 596-1641-2-ND - Tape & Reel (TR) 596-1641-1-ND - Cut Tape (CT) 596-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHY100D-TL |
Description | IC BATT USB CHARGER 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery USB Charger Interface IC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | USB Charger Interface | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Short Circuit | |
Interface | USB | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
100 | ¥3.08690 | ¥308.69 |
1,000 | ¥2.62714 | ¥2,627.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.62714 | ¥6,567.85 |
12,500 | ¥2.36032 | ¥29,504.00 |