EM4970-72# | |
---|---|
DigiKey Part Number | 501-2556-ND |
Manufacturer | |
Manufacturer Product Number | EM4970-72# |
Description | TEST LEAD BNC TO WIRE LEADS 72" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 72.0" (1828.80mm) BNC, Male Plug To Wire Lead Test Lead 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Male Plug | |
2nd Connector | Wire Lead | |
Cable Length | 72.0" (1828.80mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.08000 | ¥192.08 |
25 | ¥189.82880 | ¥4,745.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/291/EM4970-72%23_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/089/295/4970-18_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/395/501_4970_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/395/501_4970_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/395/501_4970_tmb.jpg)