6734-0 | |
---|---|
DigiKey Part Number | 501-1885-ND |
Manufacturer | |
Manufacturer Product Number | 6734-0 |
Description | TEST LEAD 18AWG 5000V BLACK 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 5000V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.98000 | ¥209.98 |
25 | ¥204.17680 | ¥5,104.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/273/501_HOOK-UP-STRANDED-RED_tmb.jpg)