285-194 | |
---|---|
DigiKey Part Number | 2946-285-194-ND |
Manufacturer | |
Manufacturer Product Number | 285-194 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4/0-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 232 A | |
Voltage - IEC | 1500V | |
Current - UL | 200 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.58000 | ¥298.58 |
10 | ¥286.62700 | ¥2,866.27 |
25 | ¥276.67680 | ¥6,916.92 |
50 | ¥266.72540 | ¥13,336.27 |
100 | ¥258.76290 | ¥25,876.29 |
250 | ¥253.78652 | ¥63,446.63 |