Pomona Electronics Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥209.98000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | - | 50.00' (15.24m) | 5000V | -20°C ~ 105°C | Red | - | - | ||
442 In Stock | 1 : ¥285.65000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Red | - | - | ||
217 In Stock | 1 : ¥285.65000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | ||
87 In Stock | 1 : ¥209.98000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | - | 50.00' (15.24m) | 5000V | -20°C ~ 105°C | Black | - | - |