21321 | |
---|---|
DigiKey Part Number | 4902-21321-ND |
Manufacturer | |
Manufacturer Product Number | 21321 |
Description | PICOBRICKS BASE KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Pico Steam Kit Raspberry Pi Zero WH (40 pin) Arduino, Blocky (UIFlow), Micropython Coding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PicoBricks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Coding | |
Main Purpose | Steam Kit | |
Interconnect System | Raspberry Pi Zero WH (40 pin) | |
Suggested Programming Environment | Arduino, Blocky (UIFlow), Micropython | |
Utilized IC / Part | RP2040 | |
Included MCU/MPU Board(s) | Raspberry Pi Pico |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.28000 | ¥435.28 |