KIT-14298 | |
---|---|
DigiKey Part Number | 1568-1677-ND |
Manufacturer | |
Manufacturer Product Number | KIT-14298 |
Description | RASPBERRY PI ZERO W BASIC KIT |
Customer Reference | |
Detailed Description | Raspberry Pi Zero W MCU Raspberry Pi pHAT Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Raspberry Pi pHAT | |
Utilized IC / Part | BCM2835 | |
Included MCU/MPU Board(s) | Raspberry Pi Zero W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.58000 | ¥393.58 |