Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.77" L x 1.38" W (45.0mm x 35.0mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.42000 | ¥63.42 |
5 | ¥61.78600 | ¥308.93 |
10 | ¥60.12100 | ¥601.21 |
25 | ¥58.45080 | ¥1,461.27 |
50 | ¥55.11000 | ¥2,755.50 |
100 | ¥53.44030 | ¥5,344.03 |
250 | ¥48.43076 | ¥12,107.69 |
500 | ¥46.76060 | ¥23,380.30 |
1,000 | ¥45.09062 | ¥45,090.62 |