3245024 | |
---|---|
DigiKey Part Number | 3245024-ND |
Manufacturer | |
Manufacturer Product Number | 3245024 |
Description | TERM BLK BUS BAR 2POS 6.2MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Special, Hybrid | |
Current - IEC | 32 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.165" (55.00mm) | |
Height (Max) | 1.870" (47.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥35.98360 | ¥1,799.18 |