3210442 | |
---|---|
DigiKey Part Number | 277-16894-ND |
Manufacturer | |
Manufacturer Product Number | 3210442 |
Description | CONN TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through, Isolated Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 5; 1 Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 800V | |
Current - UL | 28 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.93000 | ¥115.93 |
10 | ¥112.78300 | ¥1,127.83 |
50 | ¥105.40160 | ¥5,270.08 |
100 | ¥96.96940 | ¥9,696.94 |
250 | ¥89.59128 | ¥22,397.82 |
500 | ¥85.37564 | ¥42,687.82 |