3210443 | |
---|---|
DigiKey Part Number | 277-17445-ND |
Manufacturer | |
Manufacturer Product Number | 3210443 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥11.70600 | ¥117.06 |
50 | ¥10.94060 | ¥547.03 |
100 | ¥10.06500 | ¥1,006.50 |
250 | ¥9.29956 | ¥2,324.89 |
500 | ¥8.86194 | ¥4,430.97 |
1,000 | ¥8.35734 | ¥8,357.34 |