0818140 | |
---|---|
DigiKey Part Number | 277-5417-ND |
Manufacturer | |
Manufacturer Product Number | 0818140 |
Description | MARKER 1=1 CARD OF 80 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.89000 | ¥82.89 |
10 | ¥73.66300 | ¥736.63 |
50 | ¥67.21920 | ¥3,360.96 |
100 | ¥64.45710 | ¥6,445.71 |
250 | ¥58.93180 | ¥14,732.95 |
500 | ¥55.24856 | ¥27,624.28 |
1,000 | ¥51.15650 | ¥51,156.50 |