3208595 | |
---|---|
DigiKey Part Number | 3208595-ND |
Manufacturer | |
Manufacturer Product Number | 3208595 |
Description | TERM BLK PLUG 2POS 3.5MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 3.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.811" (46.00mm) | |
Height (Max) | 1.555" (39.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.35700 | ¥133.57 |
50 | ¥12.48720 | ¥624.36 |
100 | ¥11.48800 | ¥1,148.80 |
250 | ¥10.61396 | ¥2,653.49 |
500 | ¥10.11464 | ¥5,057.32 |
1,000 | ¥9.53881 | ¥9,538.81 |