3201301 | |
---|---|
DigiKey Part Number | 277-2161-ND |
Manufacturer | |
Manufacturer Product Number | 3201301 |
Description | CONN FERRULE DIN 20AWG ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.11000 | ¥21.10 |
50 | ¥2.05580 | ¥102.79 |
100 | ¥1.92110 | ¥192.11 |
250 | ¥1.76740 | ¥441.85 |
500 | ¥1.63294 | ¥816.47 |
1,000 | ¥1.55609 | ¥1,556.09 |
2,500 | ¥1.46003 | ¥3,650.07 |
5,000 | ¥1.33409 | ¥6,670.45 |