3200289 | |
---|---|
DigiKey Part Number | 277-2177-ND |
Manufacturer | |
Manufacturer Product Number | 3200289 |
Description | CONN FERRULE DIN 14AWG SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |