3118148 | |
---|---|
DigiKey Part Number | 277-3621-ND |
Manufacturer | |
Manufacturer Product Number | 3118148 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CLIPLINE UK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥23.57400 | ¥235.74 |
50 | ¥22.03520 | ¥1,101.76 |
100 | ¥20.27200 | ¥2,027.20 |
250 | ¥18.72988 | ¥4,682.47 |
500 | ¥17.84848 | ¥8,924.24 |
1,000 | ¥16.83241 | ¥16,832.41 |