3073306 | |
---|---|
DigiKey Part Number | 277-6484-ND |
Manufacturer | |
Manufacturer Product Number | 3073306 |
Description | TERM BLK SCREW CLAMP 2POS GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 30 A | |
Wire Gauge | 10-24 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥59.52900 | ¥595.29 |
50 | ¥55.63780 | ¥2,781.89 |
100 | ¥51.18730 | ¥5,118.73 |
250 | ¥47.29208 | ¥11,823.02 |
500 | ¥45.06690 | ¥22,533.45 |
1,000 | ¥42.50117 | ¥42,501.17 |