3007916 | |
---|---|
DigiKey Part Number | 277-15016-ND |
Manufacturer | |
Manufacturer Product Number | 3007916 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 12 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm, 5mm x 30mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.52000 | ¥109.52 |
10 | ¥106.49800 | ¥1,064.98 |
50 | ¥99.52740 | ¥4,976.37 |
100 | ¥91.56560 | ¥9,156.56 |
250 | ¥84.59844 | ¥21,149.61 |
500 | ¥80.61766 | ¥40,308.83 |
1,000 | ¥76.02788 | ¥76,027.88 |