3046401 | |
---|---|
DigiKey Part Number | 277-3267-ND |
Manufacturer | |
Manufacturer Product Number | 3046401 |
Description | CONN TERM BLK DISCONNECT 8-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 630V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥72.33700 | ¥723.37 |
50 | ¥67.60780 | ¥3,380.39 |
100 | ¥62.19910 | ¥6,219.91 |
250 | ¥57.46668 | ¥14,366.67 |
500 | ¥54.76252 | ¥27,381.26 |
1,000 | ¥51.64476 | ¥51,644.76 |