3000564 | |
---|---|
DigiKey Part Number | 277-14991-ND |
Manufacturer | |
Manufacturer Product Number | 3000564 |
Description | CONN TERM BLK DISCONN 10-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.19000 | ¥85.19 |
10 | ¥82.89500 | ¥828.95 |
50 | ¥77.47180 | ¥3,873.59 |
100 | ¥71.27410 | ¥7,127.41 |
250 | ¥65.85096 | ¥16,462.74 |
500 | ¥62.75240 | ¥31,376.20 |
1,000 | ¥59.17990 | ¥59,179.90 |