3045033 | |
---|---|
DigiKey Part Number | 277-3783-ND |
Manufacturer | |
Manufacturer Product Number | 3045033 |
Description | TERM BLK PLUG 2POS 5.2MM GRN YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Screw | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.913" (48.59mm) | |
Height (Max) | 2.165" (55.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥37.79000 | ¥377.90 |
50 | ¥35.31860 | ¥1,765.93 |
100 | ¥32.49360 | ¥3,249.36 |
250 | ¥30.02096 | ¥7,505.24 |
500 | ¥28.60822 | ¥14,304.11 |
1,000 | ¥26.97947 | ¥26,979.47 |