3044665 | |
---|---|
DigiKey Part Number | 277-3341-ND |
Manufacturer | |
Manufacturer Product Number | 3044665 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
10 | ¥68.54400 | ¥685.44 |
50 | ¥64.06120 | ¥3,203.06 |
100 | ¥58.93650 | ¥5,893.65 |
250 | ¥54.45204 | ¥13,613.01 |
500 | ¥51.88974 | ¥25,944.87 |
1,000 | ¥48.93553 | ¥48,935.53 |