3042722 | |
---|---|
DigiKey Part Number | 277-4023-ND |
Manufacturer | |
Manufacturer Product Number | 3042722 |
Description | TERM BLK PLUG 2POS 6.2MM GRN YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.177" (55.30mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.83000 | ¥60.83 |
10 | ¥59.13500 | ¥591.35 |
50 | ¥55.26840 | ¥2,763.42 |
100 | ¥50.84740 | ¥5,084.74 |
250 | ¥46.97816 | ¥11,744.54 |
500 | ¥44.76758 | ¥22,383.79 |
1,000 | ¥42.21892 | ¥42,218.92 |