3001592 | |
---|---|
DigiKey Part Number | 277-17390-ND |
Manufacturer | |
Manufacturer Product Number | 3001592 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE COMBI PT, COMBI QT, COMBI ST, COMBI UT, PT, QT, UT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.07000 | ¥15.07 |
10 | ¥14.65900 | ¥146.59 |
50 | ¥13.69880 | ¥684.94 |
100 | ¥12.60310 | ¥1,260.31 |
250 | ¥11.64420 | ¥2,911.05 |
500 | ¥11.09610 | ¥5,548.05 |
1,000 | ¥10.46442 | ¥10,464.42 |