3001593 | |
---|---|
DigiKey Part Number | 277-17391-ND |
Manufacturer | |
Manufacturer Product Number | 3001593 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3001593 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | Multiple Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.67000 | ¥18.67 |
10 | ¥18.12500 | ¥181.25 |
50 | ¥16.93960 | ¥846.98 |
100 | ¥15.58450 | ¥1,558.45 |
250 | ¥14.39876 | ¥3,599.69 |
500 | ¥13.72102 | ¥6,860.51 |
1,000 | ¥12.93991 | ¥12,939.91 |