2908414 | |
---|---|
DigiKey Part Number | 2908414-ND |
Manufacturer | |
Manufacturer Product Number | 2908414 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥28.59500 | ¥285.95 |