2907172 | |
---|---|
DigiKey Part Number | 277-9445-ND |
Manufacturer | |
Manufacturer Product Number | 2907172 |
Description | HOUSING UPPER PART PRINT CIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 16 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W x 1.516" H (22.50mm x 38.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.54000 | ¥28.54 |
10 | ¥26.64900 | ¥266.49 |
50 | ¥24.51720 | ¥1,225.86 |
100 | ¥22.65180 | ¥2,265.18 |
250 | ¥21.58556 | ¥5,396.39 |
500 | ¥20.35666 | ¥10,178.33 |