2935959 | |
---|---|
DigiKey Part Number | 277-7696-ND |
Manufacturer | |
Manufacturer Product Number | 2935959 |
Description | CONN TERM BLK COVER GREEN 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Cover For COMBICON PC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Cover | |
Number of Positions | 12 | |
For Use With/Related Products | COMBICON PC Plugs | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.91400 | ¥159.14 |
50 | ¥14.64080 | ¥732.04 |
100 | ¥13.52710 | ¥1,352.71 |
250 | ¥12.89056 | ¥3,222.64 |
500 | ¥12.15674 | ¥6,078.37 |