2907143 | |
---|---|
DigiKey Part Number | 277-14901-ND |
Manufacturer | |
Manufacturer Product Number | 2907143 |
Description | COVER CAPS UNOCCUPIED TERM PNTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Green | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.32000 | ¥12.32 |
10 | ¥11.50000 | ¥115.00 |
50 | ¥10.58000 | ¥529.00 |
100 | ¥9.77500 | ¥977.50 |
250 | ¥9.31476 | ¥2,328.69 |
500 | ¥8.78438 | ¥4,392.19 |