2907583 | |
---|---|
DigiKey Part Number | 277-2823-ND |
Manufacturer | |
Manufacturer Product Number | 2907583 |
Description | DRAWN SECTION PNL MNT BASE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Panel, Bottom 39.370" L x 2.835" W (1000.00mm x 72.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 39.370" L x 2.835" W (1000.00mm x 72.00mm) | |
Color | Green | |
Material | Plastic, PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.52000 | ¥621.52 |
10 | ¥571.78300 | ¥5,717.83 |
50 | ¥528.27400 | ¥26,413.70 |
100 | ¥503.41570 | ¥50,341.57 |