2959337 | |
---|---|
DigiKey Part Number | 277-2861-ND |
Manufacturer | |
Manufacturer Product Number | 2959337 |
Description | SIDE ELEMENT 5 MM WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 2.835" W (72.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 2.835" W (72.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.38900 | ¥133.89 |
50 | ¥12.31820 | ¥615.91 |
100 | ¥11.38140 | ¥1,138.14 |
250 | ¥10.84552 | ¥2,711.38 |
500 | ¥10.22798 | ¥5,113.99 |