2959696 | |
---|---|
DigiKey Part Number | 277-2806-ND |
Manufacturer | |
Manufacturer Product Number | 2959696 |
Description | SIDE ELEMENT 5 MM WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.252" W (108.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | 4.252" W (108.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥26.09000 | ¥260.90 |
50 | ¥24.00240 | ¥1,200.12 |
100 | ¥22.17710 | ¥2,217.71 |
250 | ¥21.13336 | ¥5,283.34 |
500 | ¥19.93008 | ¥9,965.04 |