2868570 | |
---|---|
DigiKey Part Number | 277-1991-ND |
Manufacturer | |
Manufacturer Product Number | 2868570 |
Description | AC/DC DIN RAIL SUPPLY 12V 36W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2868570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 95V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Load Sharing, Universal Input | |
Size / Dimension | 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥860.21000 | ¥860.21 |
10 | ¥791.35800 | ¥7,913.58 |
50 | ¥731.14640 | ¥36,557.32 |
100 | ¥701.57920 | ¥70,157.92 |