2774237 | |
---|---|
DigiKey Part Number | 277-1564-ND |
Manufacturer | |
Manufacturer Product Number | 2774237 |
Description | CONN TERM BLK DISCONN 14-30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect, Feed Through Gray 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2774237 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Open | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.89000 | ¥117.89 |
10 | ¥114.64200 | ¥1,146.42 |
50 | ¥107.13800 | ¥5,356.90 |
100 | ¥98.56690 | ¥9,856.69 |
250 | ¥91.06744 | ¥22,766.86 |
500 | ¥86.78206 | ¥43,391.03 |
1,000 | ¥81.84149 | ¥81,841.49 |