0921037 | |
---|---|
DigiKey Part Number | 277-1552-ND |
Manufacturer | |
Manufacturer Product Number | 0921037 |
Description | CONN TERM BLK FUSE PLUG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For CLIPLINE DIKD, DOK, DOKD and VIOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE DIKD, DOK, DOKD and VIOK Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.33000 | ¥166.33 |
10 | ¥153.18700 | ¥1,531.87 |
50 | ¥140.05760 | ¥7,002.88 |
100 | ¥131.30270 | ¥13,130.27 |
250 | ¥121.57704 | ¥30,394.26 |