2715937 | |
---|---|
DigiKey Part Number | 277-3269-ND |
Manufacturer | |
Manufacturer Product Number | 2715937 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.242" (6.15mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CLIPLINE DIK, DIKD, DLKB, DOK, DOKD and VIOK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.71000 | ¥72.71 |
10 | ¥67.96200 | ¥679.62 |
50 | ¥62.52580 | ¥3,126.29 |
100 | ¥57.76800 | ¥5,776.80 |
250 | ¥55.04968 | ¥13,762.42 |
500 | ¥51.91566 | ¥25,957.83 |