2715953 | |
---|---|
DigiKey Part Number | 277-1547-ND |
Manufacturer | |
Manufacturer Product Number | 2715953 |
Description | JUMPER TERM BLK 80POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2715953 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 80 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CLIPLINE DIK, DIKD, DLKB, DOK, DOKD and VIOK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥630.35000 | ¥630.35 |
10 | ¥579.91600 | ¥5,799.16 |
50 | ¥535.79000 | ¥26,789.50 |
100 | ¥510.57760 | ¥51,057.76 |