Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,291 In Stock 7,950 Factory | 1 : ¥111.82000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | - | Gray | - | |||
1,412 In Stock | 1 : ¥117.89000 Bulk | Bulk | Active | Disconnect, Feed Through | Open | 6 | 3 | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | - | Gray | - | |||
387 In Stock 2,250 Factory | 1 : ¥64.04000 Bulk | Bulk | Active | Feed Through, Isolated (2) | - | 4 | 3 | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | - | Gray | - | |||
84 In Stock | 1 : ¥231.52000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 6.2mm | Screw | - | - | - | - | - | - | NAMUR - 10K, 1K Resistors | - | - | |||
0 In Stock Check Lead Time | 50 : ¥124.28000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.2mm | Screw | 24 A | 250V | - | - | - | 0.2-4mm² | - | Gray | - | |||
0 In Stock | 50 : ¥128.93500 Bulk | Bulk | Last Time Buy | Feed Through (3), Isolated | - | 7 | 4; 1 Grounded | 6.2mm | Screw | 24 A | 400V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 1 : ¥151.88000 Bulk | Bulk | Active | Feed Through, Isolated | - | 4 | 3; 2 Connected, 1 Grounded | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | LED | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | 5 | 4 | 6.2mm | Screw | 24 A | 250V | 15 A | 300V | 14-30 AWG | 0.2-4mm² | LED | Gray | - |