2764179 | |
---|---|
DigiKey Part Number | 277-2908-ND |
Manufacturer | |
Manufacturer Product Number | 2764179 |
Description | HOUSING COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 1.772" W x 0.689" H (75.00mm x 45.00mm x 17.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 16 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 2.953" L x 1.772" W x 0.689" H (75.00mm x 45.00mm x 17.50mm) | |
Color | Green | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥37.87300 | ¥378.73 |
50 | ¥34.84300 | ¥1,742.15 |
100 | ¥32.19200 | ¥3,219.20 |
250 | ¥30.67720 | ¥7,669.30 |
500 | ¥28.93062 | ¥14,465.31 |