2764108 | |
---|---|
DigiKey Part Number | 2764108-ND |
Manufacturer | |
Manufacturer Product Number | 2764108 |
Description | CONN HOUSING GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Foot | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥91.47400 | ¥914.74 |