2764849 | |
---|---|
DigiKey Part Number | 2764849-ND |
Manufacturer | |
Manufacturer Product Number | 2764849 |
Description | HOUSING BASE W/ METAL FOOT CATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 16 | |
For Use With/Related Products | EG Housing System | |
Size / Dimension | 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.31000 | ¥163.31 |
10 | ¥152.63900 | ¥1,526.39 |
50 | ¥140.42820 | ¥7,021.41 |
100 | ¥129.74390 | ¥12,974.39 |
250 | ¥123.63828 | ¥30,909.57 |
500 | ¥116.59946 | ¥58,299.73 |