2764878 | |
---|---|
DigiKey Part Number | 277-14675-ND |
Manufacturer | |
Manufacturer Product Number | 2764878 |
Description | HOUSING COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 1.772" W x 0.689" H (75.00mm x 45.00mm x 17.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 16 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 2.953" L x 1.772" W x 0.689" H (75.00mm x 45.00mm x 17.50mm) | |
Color | Green | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |