2764153 | |
---|---|
DigiKey Part Number | 277-2903-ND |
Manufacturer | |
Manufacturer Product Number | 2764153 |
Description | LOWER HOUSING W/SNAPON FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 16 | |
For Use With/Related Products | EG Housing System | |
Size / Dimension | 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) | |
Color | Green | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.52000 | ¥118.52 |
10 | ¥110.79600 | ¥1,107.96 |
50 | ¥101.93240 | ¥5,096.62 |
100 | ¥94.17660 | ¥9,417.66 |
250 | ¥89.74460 | ¥22,436.15 |
500 | ¥84.63550 | ¥42,317.75 |